Omron G6S-2-DC4.5 Low Signal Relay 2A DPDT Surface Mount 4.5V Coil

MPN
G6S-2-DC4.5
Brand
Omron
Order Code
15-5096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,406 in stock

The Omron G6S-2-DC4.5 is a low signal relay with a 2A current rating and DPDT configuration.

It is a surface mount component with a 4.5V coil voltage.

This relay is suitable for applications requiring reliable signal switching in compact electronic devices.

Typical uses include telecom equipment and security systems.


Type Power Relay
Coil Voltage 4.5V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot