Omron G6S-2-DC24 PCB Relay 24V DC 2A CO AC/DC output DPDT Through Hole

Image Representative of Range

Omron G6S-2-DC24 PCB Relay 24V DC 2A CO AC/DC output DPDT Through Hole

MPN
G6S-2-DC24
Brand
Omron
EAN-13
2050007642008
Order Code
05-6660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.12
25+ £4.52
100+ £3.90
250+ £3.22
500+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Omron's G6S-2-DC24 PCB relay is designed for a 24 V DC operation with a 2 A current rating and features a single change-over contact. This compact, printed circuit board relay is ideal for applications requiring signal switching in telecommunications or audio-visual equipment. Its compact design makes it suitable for surface mount applications.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6S224DC
Engineering Series No G6SZ
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 220V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot