Omron G6S-2-DC12 Relay 12V 2A DPDT Through Hole Mount PCB relay

Image Representative of Range

Omron G6S-2-DC12 Relay 12V 2A DPDT Through Hole Mount PCB relay

MPN
G6S-2-DC12
Brand
Omron
EAN-13
2050007641995
Order Code
05-6659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Omron G6S-2-DC12 is a relay with a double pole double throw (DPDT) configuration.

It features a low signal and has a 12V DC coil voltage.

This part can handle up to 2A of current and is designed for through-hole mounting.

It is typically used in telecommunications, security devices, and measurement equipment.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6S212DC
Engineering Series No G6SZ
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot