Omron G6S-2-DC12 G6S Relay Low Signal DPDT Through Hole 12VDC 2A

Order Code:

15-4791

Brand: Omron MPN: G6S-2-DC12
Qty Unit Price (Ex VAT)
50+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
3,750 in stock, despatched in 5 working days

The Omron G6S-2-DC12 is a relay with a double pole double throw (DPDT) configuration.

It features a low signal and has a 12V DC coil voltage.

This part can handle up to 2A of current and is designed for through-hole mounting.

It is typically used in telecommunications, security devices, and measurement equipment.


Type Power Relay
Coil Voltage 12V DC
Contact Configuration DPDT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot