Omron G6S-2 3DC Low Signal Relay Compact High Performance Durable

MPN
G6S-2 3DC
Brand
Omron
Order Code
15-4797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 488 in stock

Omron's G6S-2 3DC relay is a compact, high-performance signal relay known for its durability.

It operates efficiently with a low power consumption and is suitable for a range of applications.

This relay is ideal for telecommunication equipment and security devices.

Its reliable switching performance ensures consistent operation in sensitive electronic systems.


Type Power Relay
Coil Voltage 3V
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot