Omron G6RN8116B G6RN-E Relay Anti-Explosion Glow Wire 10A Load

Image Representative of Range

Omron G6RN8116B G6RN-E Relay Anti-Explosion Glow Wire 10A Load

MPN
G6RN8116B
Brand
Omron
Order Code
13-8265
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
40+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron G6RN8116B, a model of the G6RN-E relay series, offers anti-explosion glow wire compliance for enhanced safety.

Designed to handle a 10A load, it ensures reliable performance.

This relay is typically used in home appliances and industrial equipment.

The robust design makes it suitable for applications needing high durability.


Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot