Omron G6RN8115D G6RN-E Relay 10A Load Anti-Explosion Glow Wire

Image Representative of Range

Omron G6RN8115D G6RN-E Relay 10A Load Anti-Explosion Glow Wire

MPN
G6RN8115D
Brand
Omron
Order Code
13-8298
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
40+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron G6RN8115D relay is a robust component designed for handling a 10-amp load.

It is equipped with anti-explosion features and a glow wire compliance, enhancing its safety.

This relay is typically used in industrial and domestic applications where high safety standards are required.

Its reliable performance makes it suitable for controlling electrical circuits in various appliances.


Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot