Omron G6RN8029H Power PCB Relay SPST-NO 5A 5VDC

MPN
G6RN8029H
Brand
Omron
Order Code
13-8226
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 50 in stock

The Omron G6RN8029H is a power PCB relay with a single pole single throw, normally open configuration.

It handles a maximum current of 5 amps and is designed to operate at 5 volts DC.

This relay is suitable for use in various electronic devices, including home appliances and industrial equipment.

Its compact size makes it ideal for situations where space is limited.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot