Omron G6RN8008E Relay Power PCB Compact 8A 250VAC SPDT Through Hole

MPN
G6RN8008E
Brand
Omron
Order Code
14-9149
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,818 in stock

The Omron G6RN8008E is a compact relay designed for through-hole mounting.

It can handle 8A at 250VAC with a single pole double throw (SPDT) configuration.

This relay is ideal for applications in consumer electronics and industrial devices.

Its robust design ensures reliable performance in various environmental conditions.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot