Omron G6RN8007G Power PCB Relay SPDT 12VDC 8A 250VAC

Image Representative of Range

Omron G6RN8007G Power PCB Relay SPDT 12VDC 8A 250VAC

MPN
G6RN8007G
Brand
Omron
Order Code
14-9140
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,186 in stock

The Omron G6RN8007G is a power PCB relay with a single pole double throw (SPDT) configuration.

It operates at 12VDC and supports a current rating of 8A with a maximum voltage of 250VAC.

This relay is highly suitable for use in household appliances, HVAC systems, and industrial automation applications.

Its compact design and reliable performance make it ideal for circuit control and switching tasks.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot