Omron G6RN8002F Relay PCB Power Compact 8A 24VDC SPDT

MPN
G6RN8002F
Brand
Omron
Order Code
14-9097
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,715 in stock

Omron G6RN8002F is a compact, power relay designed for PCB mounting.

It has an SPDT configuration with a high current rating of 8A.

The relay operates at 24VDC, making it suitable for various control applications.

Typical uses include home appliances, industrial equipment, and office automation systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot