Omron G6RN8001H Relay Power PCB General Purpose 8A 250VAC DPDT

MPN
G6RN8001H
Brand
Omron
Order Code
14-8471
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
80+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 116 in stock

Omron's G6RN8001H is a general-purpose power relay featuring an 8A current capacity and 250VAC voltage rating.

It has a double pole double throw (DPDT) configuration, ensuring versatile switching options.

The relay is suitable for applications in household appliances, industrial control systems, and office equipment.

Its compact design makes it ideal for PCB mounting in various electronic devices.


Coil Voltage 9V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot