Omron G6RN8000M Relay PCB Power 8A 250VAC Latching SPST-NO

MPN
G6RN8000M
Brand
Omron
Order Code
14-9080
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,995 in stock

The Omron G6RN8000M is a highly efficient power relay with latching functionality.

It operates at 8A with a maximum voltage of 250VAC, featuring a single pole single throw normally open configuration.

This relay is widely used in applications requiring power control such as home appliances and industrial control systems.

The robust design ensures reliable performance and long-lasting operation in various environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot