Omron G6RN-E G6RN8120M Relay 10A Anti-explosion Glow Wire Safe

Image Representative of Range

Omron G6RN-E G6RN8120M Relay 10A Anti-explosion Glow Wire Safe

MPN
G6RN8120M
Brand
Omron
Order Code
13-8289
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
40+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6RN8120M relay is a 10A component designed with anti-explosion and glow wire safety for enhanced reliability.

It is ideal for applications requiring high-level safety standards, such as industrial automation and home appliances.

With robust construction, it ensures stable performance even under challenging conditions.

The G6RN8120M is suitable for controlling circuits in a variety of electronic devices.


Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot