Omron G6RN-1A7-E-ASI-CF-HA-DC6 G6RN-E Relay 10A Anti-explosion Glow Wire

MPN
G6RN-1A7-E-ASI-CF-HA-DC6
Brand
Omron
Order Code
13-8270
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
80+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 160 in stock

The Omron G6RN-1A7-E-ASI-CF-HA-DC6 relay is a high-performance component with a 10A current capacity.

It features anti-explosion and glow wire properties, ensuring enhanced safety and reliability.

This relay is commonly used in domestic appliances and automotive applications.

Its compact design allows for efficient installation in various electronic systems.


Coil Voltage 6V DC
Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot