Omron G6RN-1A7-E-ASI-CF-HA-DC24 G6RN-E Relay 10A Anti-explosion Glow Wire

Image Representative of Range

Omron G6RN-1A7-E-ASI-CF-HA-DC24 G6RN-E Relay 10A Anti-explosion Glow Wire

MPN
G6RN-1A7-E-ASI-CF-HA-DC24
Brand
Omron
Order Code
13-8271
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
80+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 12/11/2026

The Omron G6RN-1A7-E-ASI-CF-HA-DC24 is a relay known for its robust design and anti-explosion capabilities.

With a 10A contact current rating, it ensures reliable performance in demanding environments.

This component features glow wire compliance, enhancing safety in high-temperature applications.

It is often used in industrial automation and electrical control systems.


Coil Voltage 24V DC
Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot