Omron G6RN-1A7-E-ASI-CF-HA-DC12 G6RN-E Relay 10A Load Anti-Explosion

Image Representative of Range

Omron G6RN-1A7-E-ASI-CF-HA-DC12 G6RN-E Relay 10A Load Anti-Explosion

MPN
G6RN-1A7-E-ASI-CF-HA-DC12
Brand
Omron
Order Code
13-8299
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
80+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 12/11/2026

The Omron G6RN-1A7-E-ASI-CF-HA-DC12 is a relay capable of handling a 10A load.

Designed with anti-explosion features, it ensures safety in hazardous environments.

This relay is typically used in industrial control systems and home appliances.

Its robust build makes it reliable for high-demand applications.


Coil Voltage 12V DC
Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot