Omron G6RN-1A-DC5 Power PCB Relay SPST-NO 5VDC 8A 200mW Compact

MPN
G6RN-1A-DC5
Brand
Omron
Order Code
15-6007
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,200 in stock

The Omron G6RN-1A-DC5 is a compact power PCB relay with a single-pole single-throw normally open (SPST-NO) configuration.

It operates at 5VDC and can handle a current of up to 8A.

This relay features a low power consumption of 200mW.

It is typically used in consumer electronics and industrial control applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot