Omron G6RN-1A-DC12 Power Relay 12V 5A SPST Through Hole Mount

Image Representative of Range

Omron G6RN-1A-DC12 Power Relay 12V 5A SPST Through Hole Mount

MPN
G6RN-1A-DC12
Brand
Omron
EAN-13
2050007666714
Order Code
05-6652
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.52
25+ £2.19
50+ £2.01
100+ £1.88
250+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Omron's G6RN-1A-DC12 is a low profile PCB mount relay.

It operates at 12V and features a single pole single throw (SPST) configuration.

The relay is suitable for applications requiring compact design, like home appliances and office equipment.

It offers a minimum order quantity of 10 units.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6RN1A12DC
Engineering Series No G6RN
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot