Omron G6RN-17-E-ASI-CF-HA-DC24 Relay Anti-Explosion Glow Wire 10A Load

Image Representative of Range

Omron G6RN-17-E-ASI-CF-HA-DC24 Relay Anti-Explosion Glow Wire 10A Load

MPN
G6RN-17-E-ASI-CF-HA-DC24
Brand
Omron
Order Code
13-8291
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
60+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G6RN-17-E-ASI-CF-HA-DC24 is a relay designed for safety-critical applications.

It features anti-explosion and glow wire capabilities, supporting a 10A load.

Typical uses include controlling high-power circuits in industrial and domestic appliances.

Its robust design ensures reliability in demanding environments.


Coil Voltage 24V DC
Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot