Omron G6RN-17-E-ASI-CF-HA-DC12 Relay 10A Load Anti-explosion Glow Wire

MPN
G6RN-17-E-ASI-CF-HA-DC12
Brand
Omron
Order Code
13-8274
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
60+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G6RN-17-E-ASI-CF-HA-DC12 is a high-performance relay designed for safe and reliable operation.

It features a 10A load capacity, anti-explosion design, and glow wire compliance for enhanced safety.

This relay is suitable for applications requiring robust electrical performance and safety, such as home appliances and industrial equipment.

Its compact design allows easy integration into various electrical systems.


Coil Voltage 12V DC
Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot