Omron G6RN-1-DC9 Power PCB Relay Compact SPDT 10A 9VDC

MPN
G6RN-1-DC9
Brand
Omron
Order Code
15-5116
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 50 in stock

The Omron G6RN-1-DC9 relay is a compact SPDT power relay with a 10A switching capacity and a 9VDC coil voltage.

Known for its reliability, it is suited for tasks requiring efficient power management.

Typical applications include use in household appliances, office equipment, and industrial automation systems.

It features a durable construction to ensure long-lasting performance.


Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot