Omron G6RN-1-DC6 General Purpose Relay Power PCB 6V SPDT Switch

MPN
G6RN-1-DC6
Brand
Omron
Order Code
15-5297
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
80+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 116 in stock

The Omron G6RN-1-DC6 is a general purpose relay designed for power PCB applications.

It features a single pole double throw (SPDT) switch configuration and operates at a 6V DC input.

This relay is known for its compact size and reliable switching capabilities.

Typical applications include use in home appliances, office equipment, and industrial machinery.


Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot