Omron G6RN-1-DC5 Power Relay 5VDC 5A SPDT Through Hole Mount

Image Representative of Range

Omron G6RN-1-DC5 Power Relay 5VDC 5A SPDT Through Hole Mount

MPN
G6RN-1-DC5
Brand
Omron
EAN-13
2050007666837
Order Code
05-6657
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Omron G6RN-1-DC5 is a power PCB relay with model number G6RN-1-DC5.

It operates at 5V DC and can handle a current of 8A at 250VAC.

This SPDT relay is suitable for switching loads on a printed circuit board.

It's commonly used in home appliances, office equipment, and industrial controls.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6RN15DC
Engineering Series No G6RN
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot