Omron G6RN-1-DC18 Relay Power 18V DC 1 change-over 1 piece Bag

Image Representative of Range

Omron G6RN-1-DC18 Relay Power 18V DC 1 change-over 1 piece Bag

MPN
G6RN-1-DC18
Brand
Omron
EAN-13
2050007666806
Order Code
05-6655
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Omron G6RN-1-DC18 is a power relay designed for PCB mounting, operating efficiently at 18 V DC with a single change-over contact. This compact mini relay is ideal for handling low-to-medium power functions in small electronic circuits and devices. It is commonly used in consumer electronics, industrial equipment, and automotive applications.
Coil Voltage 18V DC
Contact Configuration 1CO (SPDT)
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6RN118DC
Engineering Series No G6RN
Length 20mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot