Omron G6RN-1-DC12 Power Relay 12V DC 8A SPDT Momentary Through Hole

Image Representative of Range

Omron G6RN-1-DC12 Power Relay 12V DC 8A SPDT Momentary Through Hole

MPN
G6RN-1-DC12
Brand
Omron
EAN-13
2050007666790
Order Code
05-6654
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.57
25+ £2.20
50+ £2.05
100+ £1.93
250+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Omron G6RN-1-DC12 is a power PCB relay with a single pole double throw (SPDT) configuration.

It operates at 12VDC and can handle up to 10A of current.

This relay is commonly used in applications like home appliances and industrial equipment.

Its compact design and high current capacity make it suitable for space-constrained environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6RN112DC
Engineering Series No G6RN
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot