Omron G6QE6000E Power PCB Relay 6A 24VDC DPDT Through Hole Low Profile

MPN
G6QE6000E
Brand
Omron
Order Code
15-5543
Country of Origin
China
  • Quickly find another product in this range by Coil Voltage:

    5V DC 24V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
35+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 39 in stock

The Omron G6QE6000E is a power PCB relay designed for through-hole mounting.

It features a low profile, dual-pole double-throw configuration.

The relay can handle a current of 6A and operates at 24VDC.

It is commonly used in automation systems and electronic control panels.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot