Omron G6L-8002A Relay Low Signal PCB DPDT 8-Pin Through Hole

MPN
G6L 8002A
Brand
Omron
Order Code
13-8177
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 215 in stock

The Omron G6L-8002A relay is a DPDT low signal relay featuring an 8-pin through-hole design.

It is compact and suitable for use on printed circuit boards.

Typical applications include telecommunications and industrial equipment.

This relay ensures reliable signal switching with minimal power consumption.


Type Signal Relay
Contact Configuration DPDT
Switching Current 1A
Length 10.6mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot