Omron G6KU-2P-Y-DC12 PCB Relay 12V DC 1A 2 change-overs DPDT latched

Image Representative of Range

Omron G6KU-2P-Y-DC12 PCB Relay 12V DC 1A 2 change-overs DPDT latched

MPN
G6KU-2P-Y-DC12
Brand
Omron
EAN-13
2050007666653
Order Code
05-6651
Country of Origin
China
View Full Product Range (31)

Discontinued


The Omron G6KU-2P-Y-DC12 is a compact signal relay designed for low current applications.

Operating at 12V DC, it offers reliable switch performance.

This relay is suitable for use in telecommunications equipment, medical devices, and instrumentation.

Its small size ensures efficient PCB mounting and space-saving in electronic designs.


Type PCB relay
Coil Voltage 100mW
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm
Coil Type bi-stable, 1 coil
Connection Print
Contact Type 2 change-overs
Engineering Part No G6KU2PY12DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

Trustpilot