Omron G6K1434C Surface Mount Relay Ultra-Compact 2A DPDT SMT

MPN
G6K 1434C
Brand
Omron
Order Code
14-9114
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 249 in stock

The Omron G6K 1434C is a surface mount relay featuring an ultra-compact design.

It is rated for 2A with a DPDT configuration, suitable for space-constrained applications.

The relay's high performance is ideal for telecommunications and office equipment.

Its surface mount technology allows efficient automated assembly processes.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot