Omron G6K G6KU-2F-Y-TR DC12 PCB Relay Low Profile SPDT Surface Mount

Image Representative of Range

Omron G6K G6KU-2F-Y-TR DC12 PCB Relay Low Profile SPDT Surface Mount

MPN
G6K 6054M
Brand
Omron
Order Code
14-9130
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1800+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Available to back orderBack order, lead time 4 months

Omron's G6K 6054M is a low profile, SPDT surface mount PCB relay.

It features a DC12 coil voltage for efficient power usage and compact design for space-saving on circuit boards.

This relay is ideal for signal switching in telecommunications and data processing equipment.

Its reliable performance makes it suitable for precision electronic applications.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot