Omron G6K G6KU-2F-Y DC4.5 Relay SPDT Compact High Efficiency

MPN
G6K 6010H
Brand
Omron
Order Code
14-9126
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 970 in stock

The Omron G6K 6010H Relay is a compact and high-efficiency SPDT relay.

Omron's G6K series boasts a sensitive coil with low power consumption.

It is ideal for telecommunications equipment and office automation devices.

This relay is known for its reliability and long operational life.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot