Omron G6K G6KU-2F-Y-DC24 Relay Compact Low Profile 24V DPDT Surface Mount

MPN
G6K 6049C
Brand
Omron
Order Code
14-9095
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,413 in stock

The Omron G6K 6049C is a compact, low-profile relay suitable for surface mount applications.

It operates on a 24V DC supply and features a double pole double throw (DPDT) configuration.

Known for reliable performance, it is ideal for use in telecommunications and office automation equipment.

Its small size makes it suitable for space-constrained applications.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot