Omron G6K G6K-2G-Y DC5 Surface Mount Relay Compact Low Profile

MPN
G6K 6059M
Brand
Omron
Order Code
14-9054
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 661 in stock

The OmronG6K 6059M is a compact, low-profile surface mount relay.

This relay is known for its high reliability and performance.

It features a small footprint suitable for densely populated PCBs and low power consumption.

Typical applications include telecommunications equipment and signal switching in electronic devices.


Type Signal Relay
Coil Voltage 5V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot