Omron G6K 6048E Relay Surface Mount SPDT 12VDC Low Profile

MPN
G6K 6048E
Brand
Omron
Order Code
14-9144
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 17 in stock

The Omron G6K 6048E is a surface mount SPDT relay with a low profile design.

It operates at 12VDC and is known for its compact size and reliable performance.

This relay is ideal for use in telecom equipment and consumer electronics.

It offers efficient switching capabilities in applications where space is limited.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot