Omron G6K-6041H PowerSignal Relay 2 Form C DPDT Momentary Relay

MPN
G6K 6041H
Brand
Omron
Order Code
14-9100
Country of Origin
Japan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 590 in stock

The Omron G6K-6041H is a compact and low-profile power signal relay.

This DPDT momentary relay is known for its reliable switching capabilities.

It is ideal for use in telecommunications equipment and office automation systems.

The G6K-6041H is valued for its energy efficiency and high performance.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot