Omron G6K 6021C Relay Surface Mount Compact Low Profile Design

Image Representative of Range

Omron G6K 6021C Relay Surface Mount Compact Low Profile Design

MPN
G6K 6021C
Brand
Omron
Order Code
14-9127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
500+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,500 in stock

The Omron G6K 6021C is a relay known for its compact and low-profile design, suitable for surface mounting.

It offers efficient performance in telecommunications and signal switching applications.

This reliable component is often used in office automation equipment and measuring devices.

Its space-saving build makes it ideal for densely packed circuits.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot