Omron G6K 6012D Relay Signal DPDT 30VDC 1A Low Signal Relay

MPN
G6K 6012D
Brand
Omron
Order Code
14-9104
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 452 in stock

The Omron G6K 6012D is a low signal relay with DPDT contacts, supporting up to 30VDC and 1A.

Known for its compact size, it is ideal for switching signal circuits with minimal space.

This relay offers high reliability and performance in telecommunications and measurement equipment.

Its low power consumption makes it suitable for energy-efficient applications.


Type Signal Relay
Coil Voltage 30 VDCV
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot