Omron G6K 6002G Relay PowerSignal 2 Form C DPDT Momentary Relay

MPN
G6K 6002G
Brand
Omron
Order Code
14-9154
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
500+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 5,602 in stock

The Omron G6K 6002G relay is a compact, power and signal handling double pole double throw (DPDT) momentary relay.

It features a low profile and high sensitivity, suitable for densely packed interfaces.

Typical applications for the G6K 6002G include communication devices and office automation equipment.

This relay is designed for reliable switching in low signal circuits.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot