Omron G6K-6000M Relay 2 Form C DPDT Momentary Power Signal Relay

MPN
G6K 6000M
Brand
Omron
Order Code
14-9112
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
500+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 435 in stock

The Omron G6K-6000M relay is a compact component designed for efficient switching and signal control.

This DPDT momentary power relay features two form C contacts for reliable performance.

It is commonly used in telecommunications and measurement equipment applications.

With its small design, the G6K-6000M is ideal for densely packed electronic systems.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot