Omron G6K-2P-Y-DC9 Relay Low Signal Compact Surface Mount 2P 9V Coil

MPN
G6K-2P-Y-DC9
Brand
Omron
Order Code
15-4541
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 361 in stock

The Omron G6K-2P-Y-DC9 is a compact, low signal relay ideal for space-saving surface mount applications.

It features a 9V DC coil and a 2P switching type.

This relay is commonly used in telecommunication devices and automated test equipment.

Its high sensitivity and minimal power consumption make it suitable for various electronic circuits.


Type Signal Relay
Coil Voltage 9V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot