Omron G6K-2P-Y DC9 Relay Compact High Sensitivity SPDT 9V Coil

Image Representative of Range

Omron G6K-2P-Y DC9 Relay Compact High Sensitivity SPDT 9V Coil

MPN
G6K 6040M
Brand
Omron
Order Code
14-9037
Country of Origin
Japan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 361 in stock

The Omron G6K-2P-Y DC9 is a compact, high-sensitivity SPDT relay.

It features a 9V coil with low power consumption.

This relay is ideal for telecommunications, office automation equipment, and security devices.

Its small size and efficient performance enhance modern electronic applications.


Type Signal Relay
Coil Voltage 9V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot