Omron G6K-2P-Y-DC5 PCB Relay 5 V DC 1 A 2 change-overs 1pc(s)

Image Representative of Range

Omron G6K-2P-Y-DC5 PCB Relay 5 V DC 1 A 2 change-overs 1pc(s)

MPN
G6K-2P-Y-DC5
Brand
Omron
EAN-13
2050007666554
Order Code
05-6648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £4.95
10+ £4.79
100+ £4.66
250+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Omron G6K-2P-Y-DC5 is a low signal, ultra-miniature relay.

It features a double pole double throw (DPDT) configuration and operates at 5 volts.

This component is ideal for use in telecommunications and measurement applications.

The compact design of the G6K-2P-Y-DC5 ensures efficient space usage in equipment.


Type PCB relay
Coil Voltage 100mW
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 2 change-overs
Engineering Part No G6K2PY5DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

Reviews

Be the first to submit a review

Trustpilot