Omron G6K-2P-Y-DC24 PCB Relay 24V DC 1A DPDT 2 change-overs

Image Representative of Range

Omron G6K-2P-Y-DC24 PCB Relay 24V DC 1A DPDT 2 change-overs

MPN
G6K-2P-Y-DC24
Brand
Omron
EAN-13
2050007666523
Order Code
05-6647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Omron's G6K-2P-Y-DC24 is a compact PCB relay with a 24 V DC coil voltage and 1 A current capacity. It features two change-over contacts and is typically used in telecommunications and office equipment applications. This mini relay is suitable for surface mounting and offers reliable performance in compact electronic devices.
Type PCB relay
Coil Voltage 100mW
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 2 change-overs
Engineering Part No G6K2PY24DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

Reviews

Be the first to submit a review

Trustpilot