Omron G6K-2P-Y-DC12 PCB Relay 12V DC 1A DPDT Through Hole Mount

Image Representative of Range

Omron G6K-2P-Y-DC12 PCB Relay 12V DC 1A DPDT Through Hole Mount

MPN
G6K-2P-Y-DC12
Brand
Omron
EAN-13
2050007666516
Order Code
05-6646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.72
25+ £2.46
100+ £2.44
250+ £2.42
500+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

The Omron G6K-2P-Y-DC12 relay is a miniature, low signal SPDT type.

It operates on a 12V DC supply and is known for its compact design.

This relay offers reliable switching with low power consumption.

It is typically used in telecommunications and office equipment where space-saving is crucial.


Type PCB relay
Coil Voltage 100mW
Contact Configuration SPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 2 change-overs
Engineering Part No G6K2PY12DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

Reviews

Be the first to submit a review

Trustpilot