Omron G6K-2P-RF-DC5 Relay Low Signal Compact 5V DPDT SMT Type

MPN
G6K-2P-RF-DC5
Brand
Omron
Order Code
15-5480
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £17.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron G6K-2P-RF-DC5 is a compact, low signal relay designed for SMT applications.

It is a 5V DPDT type that offers high frequency performance.

This relay is ideal for use in telecommunication and measurement equipment.

Its design ensures reliable operation in RF circuits.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot