Omron G6K-2P-DC9 Relay Low Signal Compact DPDT Through Hole Mount

MPN
G6K-2P-DC9
Brand
Omron
Order Code
15-5361
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
40+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 2 in stock

The Omron G6K-2P-DC9 is a compact, low-signal relay with DPDT (double pole double throw) configuration for versatile switching.

Featuring a through hole mount, it provides reliable connections for printed circuit boards.

It is designed for applications in telecommunications and office automation equipment.

This relay is well-suited for use in signal circuits with its high sensitivity and miniature size.


Type Signal Relay
Coil Voltage 9V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot