Easter Opening Hours and Delivery Dates here

Omron G6K-2P-DC3 Relay Low Signal SPDT 3VDC 1A Compact PCB Mounted

Order Code:

15-5354

Brand: Omron MPN: G6K-2P-DC3
Qty Unit Price (Ex VAT)
45+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
488 in stock, despatched in 5 working days

The Omron G6K-2P-DC3 is a compact PCB-mounted relay characterised by its low signal SPDT configuration.

It operates on a 3V DC coil voltage and is capable of handling a current of up to 1A.

This relay is typically used in telecommunications, office equipment, and consumer electronics.

Its compact size makes it ideal for applications where space is limited.


Type Signal Relay
Coil Voltage 3V
Contact Configuration SPDT
Switching Current 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot