Omron G6K-2P-DC3 PCB Relay 3V DC 1A 2 change-overs Through Hole

Image Representative of Range

Omron G6K-2P-DC3 PCB Relay 3V DC 1A 2 change-overs Through Hole

MPN
G6K-2P-DC3
Brand
Omron
EAN-13
2050007631453
Order Code
05-6644
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Omron G6K-2P-DC3 is a compact PCB-mounted relay characterised by its low signal SPDT configuration.

It operates on a 3V DC coil voltage and is capable of handling a current of up to 1A.

This relay is typically used in telecommunications, office equipment, and consumer electronics.

Its compact size makes it ideal for applications where space is limited.


Type PCB relay
Coil Voltage 100mW
Contact Configuration SPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 2 change-overs
Engineering Part No G6K2P3DC
Engineering Series No G6K2
Packaging Type Bag
Switching voltage (max.) 30V DC

Reviews

Be the first to submit a review

Trustpilot