Omron G6K-2P 6023M SMT Relay Ultra-Compact SPDT 5V DC Low Profile

MPN
G6K 6023M
Brand
Omron
Order Code
14-9159
Country of Origin
Japan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
500+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 2,000 in stock

The Omron G6K 6023M is an ultra-compact single pole double throw relay.

This low-profile relay operates at 5V DC with surface-mount technology.

It's ideal for use in communications equipment and office automation devices.

Its small size makes it suitable for high-density mounting.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot